Festo 2/2 Solenoid Valve – Solenoid/Pilot G 1/2 VZWF Series 24V dc
- RS Stock No.:
- 1215801
- Mfr. Prt No.:
- VZWF-B-L-M22C-G12-135-1P4-10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1215801 |
Product description | Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1/2 VZWF Series 24V dc |
Manufacturer / Brand | Festo |
Manufacturer part number | VZWF-B-L-M22C-G12-135-1P4-10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1215801 |
Product description | Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1/2 VZWF Series 24V dc |
Manufacturer / Brand | Festo |
Manufacturer part number | VZWF-B-L-M22C-G12-135-1P4-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VZWF Series Solenoid Valves
A force pilot operated solenoid valve that can be used with water, air, and neutral media. The VZVF series of valves uses relatively small solenoids to control high pressures with large nominal diameters. Actuation is supported by the pressure of the medium. They can switch at pressures as low as 0 bar and close automatically in the case of a pressure loss in the circuit. Operating pressure ranges from 0 bar to 10 bar, depending on coils used and nominal diameter.
Features and Benefits
2/2 way normally closed poppet valve with a return spring
Use with air, water or neutral media
Inline mounting
Operates from 0 bar
5 valve sizes available from G to G1
Brass housing with a NBR seal
Applications
Ideal for use in closed media circuit applications and in industries such as water treatment, pipeline construction, petrochemical, pneumatics and pump systems.
Specifications
Attribute | Value |
Brand | Festo |
Manufacturer Series | VZWF |
Mounting Style | Inline |
Function | 2/2 |
Connection Port Thread | G 1/2 |
Actuation Type | Solenoid/Pilot |
Solenoid Fitted | Yes |
Body Material | Brass |
Solenoid Voltage | 24 V dc |
Solenoid Power Consumption | 11 W |
Minimum Operating Pressure | 0 bar |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +35 °C |
Thread Size | 1/2 in |
Special Features | Forced Lifting of the Valve Diaphragm |
Number of Ports | 2 |
Number of Positions | 2 |
Maximum Operating Pressure | 10 bar |
Thread Standard | G |
Model Number p | 1492112 |