RS PRO, 12V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole

RS Stock No.:
1217795
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1217795
Product description RS PRO, 12V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole
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
RS stock number 1217795
Product description RS PRO, 12V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro RKE Series 4PCO Relays

RS Pro RKE series 4 pole plug-in relays with LED indicator can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine building and HVAC.

4 Pole 5A industrial plug-in relays
LED indicator
Test button and inspection window
Bases for assembly on DIN Rail to be ordered separately


Specifications

Attribute Value
Brand RS PRO
Coil Voltage 12 V dc
Coil Power 150 W
Isolation Coil To Contact 2 kV ac
Contact Configuration 4PDT
Mounting Type Plug In
Switching Current 5 A
Terminal Type Plug In
Number of Poles 4
Maximum Switching Voltage AC 250 V ac
Maximum Switching Voltage DC 30 V dc
Height 36 mm
Length 28 mm
Maximum Switching Power AC 1.2 VA
Maximum Switching Power DC 900 mW
Depth 21.5 mm
Standards Met CE, CQC, CULus, RoHS Compliant
Checking stock...
IDR
149,678.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1149,678.03
*price per unit indicative
"RS PRO, 12V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products