3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness
- RS Stock No.:
- 1218624
- Mfr. Prt No.:
- 5702 100mmx33m
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1218624 |
Product description | 3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness |
Manufacturer / Brand | 3M |
Manufacturer part number | 5702 100mmx33m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
3M Hazard Tape
The 3M 5702 black/yellow safety stripe tape has been developed to provide you with a tape to mark out your hazards. The durable tape comes in 33 m lengths with the colour embedded into the tape to give you long-term resistance to abrasion, moisture and scuffing.
With a rubber adhesive and vinyl backing the 3M hazard tape has an excellent holding strength and helps prevent edge lifting.
The 3M safety stripe hazards tape is a black/yellow colour, durable vinyl backing used to identify and mark traffic areas and physical hazards. This tape is 0.14mm thick, 50mm wide and 33mm long. It provides clear safety indication for driving and walking lanes, hazardous areas, protruding equipment and low hanging objects. This rubber adhesive provides an excellent holding strength on many surfaces.
Caution:
Avoid ketones, esters and chlorinated hydrocarbons, which can cause the backing to swell or degrade."
CAUTION : Avoid ketones, esters and chlorinated hydrocarbons which can cause the backing to swell or degrade
Features and Benefits
• Black and yellow safety stripe tapes for hazardous areas
• Unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting
• Colour is integral to tape construction for long-term high visibility and abrasion resistance
• Easy to apply, tape stretches around corners for a reliable tight fit
• The adhesive provides a strong bond to most floors and excellent holding power
• One-piece clean removal from many surfaces, lower clean up costs
Typical Applications
3M™ Safety Stripe Tape 5702 is designed to provide clear safety indication for driving and walking lanes, hazardous areas, protruding equipment and low hanging objects. Mark out hazard areas, lane and safety marking in factories, hospitals and warehouses.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
Brand | 3M |
Tape Type | Hazard Tape |
Colour | Black, Yellow |
Backing Material | Vinyl |
Width | 102 mm |
Length | 33 m |
Thickness | 0.14 mm |
Pre-printed | None |
Adhesion Strength | 2.1 N/cm |
Tensile Strength | 26 N/cm |
Elongation at Break | 170 % |
Maximum Operating Temperature | +77 °C |
Minimum Operating Temperature | +4 °C |
Model Number | 5702 |