LF353N/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin MDIP

RS Stock No.:
1218733
Mfr. Prt No.:
LF353N/NOPB
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1218733
Product description LF353N/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin MDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number LF353N/NOPB
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
RS stock number 1218733
Product description LF353N/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin MDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number LF353N/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

JFET Input Op Amp, LF347 - LF444 Series


Specifications

Attribute Value
Brand Texas Instruments
Mounting Type Through Hole
Package Type MDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 4 MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Typical Slew Rate 13 V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 3.3 mm
Width 6.35 mm
Typical Voltage Gain 100 dB
Dimensions 9.27 x 6.35 x 3.3 mm
Typical Input Voltage Noise Density 16 nV/√Hz
Rail to Rail No
Length 9.27 mm
Checking stock...
IDR
414,105.72
Out of stock
Price Tube (1 Tube of 40)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1414,105.7210,352.64
*price per unit indicative
"LF353N/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin MDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda