ABUS 96TI/60 KA 7565 All Weather Titalium Safety Padlock Keyed Alike 60mm
- RS Stock No.:
- 1222451
- Mfr. Prt No.:
- 96TI/60 KA 7565
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1222451 |
Product description | ABUS 96TI/60 KA 7565 All Weather Titalium Safety Padlock Keyed Alike 60mm |
Manufacturer / Brand | ABUS |
Manufacturer part number | 96TI/60 KA 7565 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
ABUS Padlock 96TI and 96CSTI Titalium
ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.
Note
Rated 8 out of 10 on the Abus protection system
Lock body made of TITALIUM special aluminium – high security with low weight
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack
Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.
Keyed Differ:
RS 122-2445
RS 122-2450
RS 122-2454
RS 122-2458
Specifications
Attribute | Value |
Brand | ABUS |
Lock Type | Key |
Shackle Diameter | 11 mm |
Shackle Length | 25 mm |
Keyed Alike | Yes |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Titalium |
Colour | Silver |
Body Width | 60 mm |
Quantity Per Package | 1 |