Plain Stainless Steel Coach Bolt, M6 x 40mm

RS Stock No.:
1224421
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1224421
Product description Plain Stainless Steel Coach Bolt, M6 x 40mm
Manufacturer / Brand RS PRO
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
RS stock number 1224421
Product description Plain Stainless Steel Coach Bolt, M6 x 40mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro A2 Stainless Steel Coach Bolts

The RS Pro A2 stainless steel coach bolts have a domed head with a square section underneath that pulls into the material or square hole. These bolts are self locking when you place them through a square hole. The coach bolt also known as carriage bolts are available from a M6 to M10.

Note

Requires a wrench, spanner or pliers to turn.

CAUTION : Use the correct size of wrench, spanner or pliers for installation so that the bolts are not damaged

Features and Benefits

Prevents spinning during installation in timber
Good corrosion resistance
Able to handle low and high temperatures

Typical Applications

Use for fixing wooden panels to masonry or each other
Use for low load bearing applications
As the coach bolts come in different sizes they can be used for your DIY applications or for more elaborate industrial construction projects


Specifications

Attribute Value
Brand RS PRO
Length 40 mm
Thread Size M6
Material Stainless Steel
Stainless Steel Type A2 304
Finish Plain
Checking stock...
IDR
169,082.68
IDR
112,546.97
Out of stock
Price Bag (1 Bag of 50)You save IDR 56,535.71 (33.4%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1112,546.972,250.94
*price per unit indicative
"Plain Stainless Steel Coach Bolt, M6 x 40mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda