Fellowes Powershred 60Cs 22L Cross Cut Paper Shredder
- RS Stock No.:
- 1222796
- Mfr. Prt No.:
- 4606101
- Brand:
- Fellowes

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1222796 |
Product description | Fellowes Powershred 60Cs 22L Cross Cut Paper Shredder |
Manufacturer / Brand | Fellowes |
Manufacturer part number | 4606101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fellowes Powershred 60Cs Cross-Cut Shredder
The Fellowes 60Cs shredder is built to last with solid steel cutters, a powerful motor, and parts that are engineered to outperform our competitors
Shreds 10 sheets per pass into 5/32 x 2in. cross-cut particles
(Security Level P-3)
Shreds for up to 6 minutes before a 20 minute cool down period is needed
6-gallon bin with easy lift-off head
For individual use
1 year product warranty plus 5 year cutter warranty
Will shred:
Paper, credit cards, small paper clips and staples
Will not shred:
Continuous forms, CD/DVDs, adhesive labels, transparencies,
newspaper, cardboard, large paper clips, laminates, file folders,
X-rays or plastic other than noted above
Advanced Safety
Protect yourself and your family while shredding with patented SafeSense® Technology. The 60Cs features an advanced electronic safety sensor that surrounds the paper entry and automatically disables the shredder when hands touch the paper opening
Specifications
Attribute | Value |
Brand | Fellowes |
Model | Powershred 60Cs |
Cut Type | Cross Cut |
Sheet Capacity | 10 |
Throat Width | 230 mm |
Reverse Function | Yes |
Bin Capacity | 22 L |
Also Shreds | Credit Cards, Paper Clips, Staples |
Plug Type | Type C - Europlug |
Depth | 371.5 mm |
Height | 408 mm |
Width | 233.4 mm |