Fellowes A4 Matte Lamination Pouch 80micron, 100
- RS Stock No.:
- 1222806
- Mfr. Prt No.:
- 5452103
- Brand:
- Fellowes
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1222806 |
Product description | Fellowes A4 Matte Lamination Pouch 80micron, 100 |
Manufacturer / Brand | Fellowes |
Manufacturer part number | 5452103 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fellowes 80 Micron Enhance Laminating Pouch
Fellowes 80 μm pouches are an ideal choice for protecting documents. Helps to keep them clean and pristine for a professional look and to make sure important notices are always visible and clear
High quality gloss laminating pouches
Wipe clean
Water resistant once laminated
Gives a professional finish
Can be used with home or office machines
Pack of 100
Enhance pouches provide basic protection
Specifications
Attribute | Value |
Brand | Fellowes |
Maximum Laminate Size | A4 |
Laminate Thickness | 80 micron |
Laminate Finish | Matte |
Pack Quantity | 100 |
Height | 200 mm |
Width | 240 mm |