BUSBAR CONNECTION KIT 2 WITH LEAD SET
- RS Stock No.:
- 1225530
- Brand:
- Martindale

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1225530 |
Product description | BUSBAR CONNECTION KIT 2 WITH LEAD SET |
Manufacturer / Brand | Martindale |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Residual current devices
Martindale Busbar Connection Kits
The Drummond G Clamp is simple and easy to use. The clamp-on design eliminates the need to drill busbars and provides a safer, reliable connection via a standard 4 mm socket. Ideal for connecting power monitoring and measuring equipment, the new colour coded clamps make phase identification easy. The spring loaded contact pin and locking ring ensure reliable results throughout extended logging periods.
The clamp can be tightened by hand when wearing PPE gloves. Eliminating the need to use tools in the busbar chamber.
Available in brown, black, grey and blue, the new design comes in both fused and unfused versions. The replaceable fuse is within the clamping screw providing protection at the source
DRUGCK/F/GKIT1
Black, brown & grey fused, blue unfused
DRUGCK/F/GKIT2
Black, brown & grey fused, blue unfused plus CATIV Lead Set
Specifications
Attribute | Value |
Brand | Martindale |
Rated Operational Voltage | 600 V ac |
Range | Drummond |
Material | Nylon |
Series | GCLAMP/F |
Current Rating | 10 A |
For Use With | Busbar |