XP Power AC-DC Converter, 28V dc, 14.2A, 400W Enclosed

RS Stock No.:
1227812
Mfr. Prt No.:
FCM400PS28
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227812
Product description XP Power AC-DC Converter, 28V dc, 14.2A, 400W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number FCM400PS28
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
RS stock number 1227812
Product description XP Power AC-DC Converter, 28V dc, 14.2A, 400W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number FCM400PS28

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switch Mode - XP Power

XP Power - FCM Series of AC-DC Power Supplies

The FCM series from XP Power offers an excellent range of 400 W power supplies, all of which have been IT and medically approved. These highly reliable, enclosed power supplies also feature 80 V – 275 VAC in operation, 5 V standby, AC OK and remote on/off settings.

400 W (600 W peak), enclosed power supplies
IT and medically approved
80 V – 275 VAC in operation
5 V standby, AC OK and remote on/off settings
85% efficiency
-10 °C to +70 °C Operating temperature
Low noise fan
Screw terminals


Specifications

Attribute Value
Brand XP Power
Output Voltage 28 V dc
Output Current 14.2 A
Power Rating 400 W
Number of Outputs 1
Input Voltage 80 → 275 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 152.4 mm
Width 101.6 mm
Depth 49 mm
Weight 800 g
Maximum Temperature +70 °C
Minimum Temperature -10 °C
Medical Approved Yes
Checking stock...
IDR
5,143,176.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,143,176.26
*price per unit indicative
"XP Power AC-DC Converter, 28V dc, 14.2A, 400W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda