XP Power AC-DC Converter, 5 V dc, 12 V dc, 24 V dc, 3.5 A, 15 A, 800 mA, 120W Enclosed

RS Stock No.:
1227904
Mfr. Prt No.:
SDS120PT15B
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227904
Product description XP Power AC-DC Converter, 5 V dc, 12 V dc, 24 V dc, 3.5 A, 15 A, 800 mA, 120W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number SDS120PT15B
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
RS stock number 1227904
Product description XP Power AC-DC Converter, 5 V dc, 12 V dc, 24 V dc, 3.5 A, 15 A, 800 mA, 120W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number SDS120PT15B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

XP Power - AC-DC Power Supplies

XP Power - SDS Series of AC-DC Power Supplies

The SDS series from XP Power offers an excellent range of single and multi-output, 120 W to 180 W power supplies. These highly reliable, compact power supplies have output voltages from 9 V to 48 V and an industry standard 3” x 5” package. These power supplies are available in Open frame, U-channel and Covered versions and feature a high efficiency of up to 90%.

120 W to 180 W, open frame power supplies
Single and multi-outputs
0°C to +70 °C Operating temperature
Convection-cooled
5” x 3” packaging footprint
Output voltages from 3.3 V to 48 V
High efficiency of up to 90%
Open frame, U-channel and covered versions available
Low temperature option available


Specifications

Attribute Value
Brand XP Power
Output Voltage 5 V dc, 12 V dc, 24 V dc
Output Current 3.5 A, 15 A, 800 mA
Power Rating 120 W
Number of Outputs 3
Input Voltage 120 → 370 V dc, 90 → 264 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 127 mm
Width 81.4 mm
Depth 39.2 mm
Weight 450 g
Efficiency 80 %
Maximum Temperature +70 °C
Minimum Temperature -40 °C
Checking stock...
IDR
2,978,876.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,978,876.00
*price per unit indicative
"XP Power AC-DC Converter, 5 V dc, 12 V dc, 24 V dc, 3.5 A, 15 A, 800 mA, 120W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda