Irwin 8 Piece Straight Shape Long arm Torx Key Set

RS Stock No.:
1230233
Mfr. Prt No.:
T10767
Brand:
Irwin
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
RS stock number 1230233
Product description Irwin 8 Piece Straight Shape Long arm Torx Key Set
Manufacturer / Brand Irwin
Manufacturer part number T10767

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin Folding Torx Key Set 8pc T9 - T40

A Folding Torx Key Set from Irwin that consists of 8 retractable Torx Keys, housed in a high-resistance, polyamide and fibreglass handle. Featuring an ergonomic rubber grip that ensures excellent comfort when used for extended periods.

Features and Benefits:

Manufactured from black oxide chrome vanadium steel which offers both strength and durability
The keys come in the following sizes: T9, T10, T15, T20, T25, T27, T30 and T40


Specifications

Attribute Value
Brand Irwin
Number of Pieces 8
Set Contents T9, T10, T15, T20, T25, T27, T30, T40
Shape Straight
Short or Long Arm Long
Material Vanadium Steel
Finish Black Oxide Chrome
Checking stock...
IDR
286,349.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1286,349.70
*price per unit indicative
"Irwin 8 Piece Straight Shape Long arm Torx Key Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda