Irwin 8 piece Hex Key Set, T Shape 2mm

RS Stock No.:
1230235
Mfr. Prt No.:
T10771
Brand:
Irwin
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
RS stock number 1230235
Product description Irwin 8 piece Hex Key Set, T Shape 2mm
Manufacturer / Brand Irwin
Manufacturer part number T10771

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin T Handle Hex Key Set 8pc 2 - 10 mm

An 8 piece T Handled Hex Key Set from Irwin that is manufactured from strong and durable chrome vanadium steel. Featuring an ergonomic design for improved grip, handling and torque performance.

The keys also have a special surface treatment to prevent oxidisation and corrosion.

Set includes the following sizes: 2.0, 2.5, 3.0, 4.0, 5.0, 6.0, 8.0 and 10 mm

The keys come in the following sizes: 2.0, 2.5, 3.0, 4.0, 5.0, 6.0 and 8.0 mm


Specifications

Attribute Value
Brand Irwin
Imperial or Metric Metric
Number of Pieces 8
Hex Key Size 2 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm
Shape T
Short or Long Arm Long, Short
Hex Key Type Hexagon
Material Vanadium Steel
Checking stock...
IDR
921,248.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1921,248.87
*price per unit indicative
"Irwin 8 piece Hex Key Set, T Shape 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda