Irwin 300 mm Hacksaw

RS Stock No.:
1230243
Mfr. Prt No.:
10506437
Brand:
Irwin
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
RS stock number 1230243
Product description Irwin 300 mm Hacksaw
Manufacturer / Brand Irwin
Manufacturer part number 10506437

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Irwin I-75 300 mm Hacksaw and Soft Grip Handle

Introducing the Irwin I-75 hacksaw. This highly durable hacksaw offers a full metal frame with an ergonomic soft handle for increased comfort when using the hacksaw over long time periods, as well as maximum bow rigidity. Mushroom pins prevent the blade from being released when the saw is dropped. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required.

Features and Benefits

This hacksaw has been designed to provide optimum and highly-stable blade tension control at 75kg

The bi-material soft-grip handle provides a comfortable grip with two hand positions

Vibrations from the saw when cutting is eliminated through the impact-resistant aluminium bow

The 300mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials

Typical Applications

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:

DIY

Construction

Industrial

Woodworking

FAQ's

Does it come with a blade?

Yes, the hacksaw is supplied with one blade

Can the blade be replaced?

Yes, the blade is replaceable


Specifications

Attribute Value
Brand Irwin
Blade Length 300 mm
Saw Type Hacksaw
Checking stock...
IDR
428,475.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1428,475.65
*price per unit indicative
"Irwin 300 mm Hacksaw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda