Bolle PILOT, Scratch Resistant Anti-Mist Safety Goggles with Grey Lenses

RS Stock No.:
1236213
Mfr. Prt No.:
PILOCSP
Brand:
Bolle
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
RS stock number 1236213
Product description Bolle PILOT, Scratch Resistant Anti-Mist Safety Goggles with Grey Lenses
Manufacturer / Brand Bolle
Manufacturer part number PILOCSP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Pilot High Standard Protection Goggles

Pilot safety goggles give you a high standard of protection with a co-injected ventilated frame which is adaptable and comfortable. The head strap is adjustable plus the frame is a flexible PP / TPR and the goggles will fit over prescription glasses. The safety goggles give an excellent field of vision and are medium impact resistant at 120 m/s. Your eyes are protected from liquids, splashes and large dust particles plus the anti-scratch lenses are also anti-fogging with the Platinum technology.

FEATURES and BENEFITS:
Complete eye protection
Flexible PP / TPR frame
Adjustable head strap
Medium energy impact protection resists 6 mm, 0.86 g ball ate 120 m/s
Protects from Liquid droplets, splashes and large dust particles to 5 microns
Fits over prescription glasses
Platinum ant-scratch and anti-fogging
Both sides of the lens are coated
Excellent field of vision
Comfortable
Suitable for hot and cold climates
Suitable for bright and low light
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 3 4 BT CE


Specifications

Attribute Value
Brand Bolle
Anti-Mist Coating Yes
Scratch Resistant Yes
Frame Material Polypropylene, TPE
Lens Material Polycarbonate (PC)
UV Protection Yes
Lens Colour Grey
Series PILOT
EN166 Eye Protection 3, 4, 5, B, K, N, T
Vented Yes
Checking stock...
IDR
230,548.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1230,548.22
*price per unit indicative
"Bolle PILOT, Scratch Resistant Anti-Mist Safety Goggles with Grey Lenses" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products