Molex 146184-0200 PCB WiFi Antenna with Micro-Coaxial RF Connector, Ultra Wideband (UWB)

RS Stock No.:
1237154
Mfr. Prt No.:
146184-0200
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1237154
Product description Molex 146184-0200 PCB WiFi Antenna with Micro-Coaxial RF Connector, Ultra Wideband (UWB)
Manufacturer / Brand Molex
Manufacturer part number 146184-0200
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
RS stock number 1237154
Product description Molex 146184-0200 PCB WiFi Antenna with Micro-Coaxial RF Connector, Ultra Wideband (UWB)
Manufacturer / Brand Molex
Manufacturer part number 146184-0200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

3.0 - 6.0 GHz Antennas

Molex Wideband PCB Antenna

Balanced wideband antennas for operation between 3.0 and 3.0 GHz designed to provide ground-plane-independent performance and easy mounting. The balanced antenna design eliminates or reduces design problems caused by PCB ground-induced radiation. The antennas are fitted with a micro-coaxial cable terminated with an SMT male connector which mates with a 50 Ohm SMT MCRF jack receptacle (See RS 702-5429).

123-7154 (Molex 146184-0200) with 200mm cable
123-7155 (Molex 146184-0300) with 300mm cable

• Balanced antenna design unaffected by ground plane
• 50-Ohm input impedance
• Operating frequency range 3 to 6 GHz
• Fitted with double-sided adhesive tape for easy mounting
• Antenna size (excluding cable) 47 x 17.6 x 0.3 mm


Specifications

Attribute Value
Brand Molex
Internal/External Internal
RF Protocols Ultra Wideband (UWB)
Antenna Physical Form PCB
Supported Frequency Bands 3 → 6 GHz
Frequency Range 3 GHz
Antenna Mounting Type Adhesive
Connector Type Micro-Coaxial RF
Mounting Type Adhesive Mount
Gain 4 dBi
Antenna Type PCB
Antenna Directivity Omnidirectional
Cable Length 200 mm
Weight 1.5 g
Width 17.60 mm
Series 146184
Checking stock...
IDR
24,858.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
124,858.93
*price per unit indicative
"Molex 146184-0200 PCB WiFi Antenna with Micro-Coaxial RF Connector, Ultra Wideband (UWB)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda