Straight 50Ω Coax Adapter N Socket to 4.3-10 Socket 6GHz

RS Stock No.:
1237371
Mfr. Prt No.:
J01027C0026
Brand:
Telegartner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1237371
Product description Straight 50Ω Coax Adapter N Socket to 4.3-10 Socket 6GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01027C0026
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
RS stock number 1237371
Product description Straight 50Ω Coax Adapter N Socket to 4.3-10 Socket 6GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01027C0026

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegartner 4.3-10 Coaxial Connectors

Telegartner 4.3-10 Adapters

From Telegartner, a selection of inter-series coaxial adapters suitable for connecting different RF connectors together. Compact in design these RF adapters allow connection between 4.3-10 to N type cables. Available in male to male and male to female options.

Features and Benefits

Compact
Robust

Applications

Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure


Specifications

Attribute Value
Brand Telegartner
Adapter Type 4.3-10 Socket to N Socket
Adapter Type A N
Adapter Type B 4.3-10
Gender A Female
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 6 GHz
Contact Plating Silver
Contact Material Copper Alloy
Checking stock...
IDR
735,488.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1735,488.68
*price per unit indicative
"Straight 50Ω Coax Adapter N Socket to 4.3-10 Socket 6GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products