Flexicon LPC-C-FG Series M32 External Thread Fitting Conduit Fitting, 32mm nominal size

RS Stock No.:
1240063
Mfr. Prt No.:
LPC32-M32-C-FG
Brand:
Flexicon

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240063
Product description Flexicon LPC-C-FG Series M32 External Thread Fitting Conduit Fitting, 32mm nominal size
Manufacturer / Brand Flexicon
Manufacturer part number LPC32-M32-C-FG
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
RS stock number 1240063
Product description Flexicon LPC-C-FG Series M32 External Thread Fitting Conduit Fitting, 32mm nominal size
Manufacturer / Brand Flexicon
Manufacturer part number LPC32-M32-C-FG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Flexicon Flexible Conduit

LPC C FG Stainless Steel Food Fitting

Flexicon LPC (C-FG) conduit fitting is Stainless Steel with an external thread suitable for LPC conduits. This fitting has a Polyester elastomer compression face and nut seal.

Features and Benefits

External thread
High tensile strength
Corrosion resistant
For use with all LPC conduits
Temperature Range: -50°C to +135°C
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings


Specifications

Attribute Value
Brand Flexicon
Fitting Type External Thread Fitting
Nominal Size 32 mm
Material 316 Stainless Steel
Thread Size M32
IP Rating IP66, IP67, IP68, IP69
Series LPC-C-FG
Standards Met BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant
Checking stock...
IDR
1,589,607.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,589,607.95
*price per unit indicative
"Flexicon LPC-C-FG Series M32 External Thread Fitting Conduit Fitting, 32mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda