Microchip Curiosity HPC Development Board DM164136
- RS Stock No.:
- 1240947
- Mfr. Prt No.:
- DM164136
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1240947 |
Product description | Microchip Curiosity HPC Development Board DM164136 |
Manufacturer / Brand | Microchip |
Manufacturer part number | DM164136 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1240947 |
Product description | Microchip Curiosity HPC Development Board DM164136 |
Manufacturer / Brand | Microchip |
Manufacturer part number | DM164136 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Curiosity Development Tools
Curiosity HPC Starter Kit for 8-Bit PIC Microcontrollers
Note
USB cable is not included
Features
The Microchip DM164136 Curiosity high pin count (HPC) development board is a cost-effective, fully integrated 8-bit development platform targeted at first-time users, Makers, and those seeking a feature-rich rapid prototyping board. This development kit includes an integrated programmer/debugger and requires no additional hardware to get started. It supports Microchip's 28 pin and 40 pin 8bit PIC MCUs.
- On-Board Programmer/Debugger with USB Interface
- Integrates Seamlessly with MPLAB® X IDE and Code Configurator
- 2 mikroBUS™ Support with Over 100 MikroElektronika Click™ Add-On - - Boards Available
- 3.3V/5Vpower jumper
- Dual- row expansion headers
-Pre-Equipped with User Interface Devices – Analogue Potentiometer and Physical Switches
Kit Contents
Curiosity high pin count (HPC) development board, Quick start guide,
Specifications
Attribute | Value |
Brand | Microchip |
Classification | Development Board |
Kit Name | Curiosity HPC |
Device Core | PIC8 |
Processor Family Name | PIC |
Processor Part Number | PIC16F18875 |
Processor Type | MCU |