Lumberg, 16 DC Socket Rated At 500.0mA, 12.0 V, Panel Mount, length 13.2mm, Nickel, Silver

RS Stock No.:
1241510
Mfr. Prt No.:
1614 19
Brand:
Lumberg

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241510
Product description Lumberg, 16 DC Socket Rated At 500.0mA, 12.0 V, Panel Mount, length 13.2mm, Nickel, Silver
Manufacturer / Brand Lumberg
Manufacturer part number 1614 19
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
RS stock number 1241510
Product description Lumberg, 16 DC Socket Rated At 500.0mA, 12.0 V, Panel Mount, length 13.2mm, Nickel, Silver
Manufacturer / Brand Lumberg
Manufacturer part number 1614 19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

1614 Chassis Socket

From Lumberg, the 1614 series chassis sockets are built with superb quality. With a break contact and solder wyes termination, the chassis socket is back mounted for a flush and secure fitting. All models are highly reliable and excellent quality.

Features & Benefits

• High Performance
• Conveniently Back-Mounted


Specifications

Attribute Value
Brand Lumberg
DC Power Connector Type DC Socket
Current Rating 500.0 mA
Body Orientation Straight
Voltage Rating 12.0 V
Width 15.0 mm
Length 13.2 mm
Mounting Type Panel Mount
Pin Diameter 2.1 mm
Contact Plating Nickel, Silver
Contact Material Brass
Series 16
Checking stock...
IDR
65,241.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
165,241.58
*price per unit indicative
"Lumberg, 16 DC Socket Rated At 500.0mA, 12.0 V, Panel Mount, length 13.2mm, Nickel, Silver" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda