onsemi FGL40N120ANDTU IGBT, 64 A 1200 V, 3-Pin TO-264, Through Hole

RS Stock No.:
1241767
Mfr. Prt No.:
FGL40N120ANDTU
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241767
Product description onsemi FGL40N120ANDTU IGBT, 64 A 1200 V, 3-Pin TO-264, Through Hole
Manufacturer / Brand ON Semiconductor
Manufacturer part number FGL40N120ANDTU
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
RS stock number 1241767
Product description onsemi FGL40N120ANDTU IGBT, 64 A 1200 V, 3-Pin TO-264, Through Hole
Manufacturer / Brand ON Semiconductor
Manufacturer part number FGL40N120ANDTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IGBT Discretes & Modules, Fairchild Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Discrete IGBTs, 1000V and over, Fairchild Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Continuous Collector Current 64 A
Maximum Collector Emitter Voltage 1200 V
Maximum Gate Emitter Voltage ±25 V
Package Type TO-264
Mounting Type Through Hole
Channel Type N
Pin Count 3
Transistor Configuration Single
Dimensions 20 x 5 x 26 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Checking stock...
IDR
3,174,286.07
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(IDR)Per Unit(IDR)
13,174,286.07126,971.44
*price per unit indicative
"onsemi FGL40N120ANDTU IGBT, 64 A 1200 V, 3-Pin TO-264, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda