SES Sterling Black Polychloroprene 50mm Round Cable Grommet for Maximum of 39 mm Cable Dia.

RS Stock No.:
1244452
Mfr. Prt No.:
02580016010
Brand:
SES Sterling

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244452
Product description SES Sterling Black Polychloroprene 50mm Round Cable Grommet for Maximum of 39 mm Cable Dia.
Manufacturer / Brand SES Sterling
Manufacturer part number 02580016010
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
RS stock number 1244452
Product description SES Sterling Black Polychloroprene 50mm Round Cable Grommet for Maximum of 39 mm Cable Dia.
Manufacturer / Brand SES Sterling
Manufacturer part number 02580016010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand SES Sterling
Grommet Type Round
Minimum Cable Diameter 1 mm
Panel Hole Diameter 50 mm
Maximum Cable Diameter 39 mm
Material Polychloroprene
Colour Black
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +90 °C
Series DG
Maximum Panel Thickness 2.5 mm
Checking stock...
IDR
1,979,064.52
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,979,064.5239,581.29
*price per unit indicative
"SES Sterling Black Polychloroprene 50mm Round Cable Grommet for Maximum of 39 mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda