Vulcascot Rubber Wheel Chock, 150mm x 250 mm x 170 mm

RS Stock No.:
1244457
Mfr. Prt No.:
26101400
Brand:
Vulcascot

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244457
Product description Vulcascot Rubber Wheel Chock, 150mm x 250 mm x 170 mm
Manufacturer / Brand Vulcascot
Manufacturer part number 26101400
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
RS stock number 1244457
Product description Vulcascot Rubber Wheel Chock, 150mm x 250 mm x 170 mm
Manufacturer / Brand Vulcascot
Manufacturer part number 26101400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Wheel Chocks

The wheel chocks are made from hard wearing rugged rubber that withstand harsh conditions and suitable for the aviation and road transport industries. The chocks are triangular with rounded corners with a heavy rib on all sides providing excellent grip. Each wheel cock is complete with a 300 mm eyebolt and blue polypropylene rope making it easier to use.

Traffic Calming

The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.

FEATURES and BENEFITS:

Applications within the aviation and road transport industries
Prevents aircraft and vehicle movement
Made from hard wearing non-slip rubber
Ribbed for better grip on all three sides
Triangular shape
Rounded corners
Prevents profile damage
Safe and secure
Rugged
Excellent in harsh conditions
Safe and secure
Easy to use
Weight 5.8 kg

INCLUDES:

300 mm Eyebolt
Length of blue polypropylene rope


Specifications

Attribute Value
Brand Vulcascot
Colour Black
Material Rubber
Depth 250 mm
Height 170 mm
Width 150 mm
Checking stock...
IDR
1,248,610.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,248,610.56
*price per unit indicative
"Vulcascot Rubber Wheel Chock, 150mm x 250 mm x 170 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda