Cynergy3 SPNO Reed Relay, 5V dc Coil, 28 Ω, PCB Mount

RS Stock No.:
1245108
Mfr. Prt No.:
DAT70510FU/RS
Brand:
Cynergy3

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245108
Product description Cynergy3 SPNO Reed Relay, 5V dc Coil, 28 Ω, PCB Mount
Manufacturer / Brand Cynergy3
Manufacturer part number DAT70510FU/RS
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
RS stock number 1245108
Product description Cynergy3 SPNO Reed Relay, 5V dc Coil, 28 Ω, PCB Mount
Manufacturer / Brand Cynergy3
Manufacturer part number DAT70510FU/RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cynergy 3 DA (UL) Series Reed Relay

Cynergy 3 DA (UL) Series Reed Relay

The UL approved reed relays have very high isolation voltages. UL reed relays are ideal for applications that require high reliability, these include cardiac defibrillators, test equipment and high voltage power supplies.

Note

The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.

APPROVALS : UL

Features and Benefits

10kV isolation
Low contact resistance
Panel mount or PCB
HV connections through Flying Leads, Solder Turret (wire wrap) or 1/4inch Spade Terminals
AC characteristics


Specifications

Attribute Value
Brand Cynergy3
Contact Configuration SPNO
Coil Voltage 5 V dc
Mounting Type PCB Mount
Maximum Switching Current AC 3 A
Maximum Switching Current DC 2 A
Maximum Switching Voltage AC 7000 V
Maximum Switching Voltage DC 7000 V
Coil Resistance 28 Ω
Length 60 mm
Height 18.5 mm
Depth 15.8 mm
Dimensions 60 x 15.8 x 18.5 mm
Isolation Coil To Contact 17 kV
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Life 1000000 (50 W) operations, 1000000000 (Dry) operations
Operating Temperature Range -20 → +70 °C
Operating Time Including Bounce 3 ms
Maximum Switching Power DC 50 W
Standards Met cULus Recognised, UL Approved
Terminal Type Flying Lead, PC Pin
Contact Material Tungsten
Contact Resistance 250 mΩ
Special Features Excellent AC Characteristics, Low Contact Resistance
Relay Switching Classification General Purpose Relay
Number of Poles 1
Checking stock...
IDR
1,034,110.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,034,110.51
*price per unit indicative
"Cynergy3 SPNO Reed Relay, 5V dc Coil, 28 Ω, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda