ADAFRUIT Feather M0 WiFi Development Board 3010

RS Stock No.:
1245500
Mfr. Prt No.:
3010
Brand:
ADAFRUIT INDUSTRIES

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245500
Product description ADAFRUIT Feather M0 WiFi Development Board 3010
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 3010
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
RS stock number 1245500
Product description ADAFRUIT Feather M0 WiFi Development Board 3010
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 3010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Adafruit Feather M0 Development Boards

The Feather M0 is a range of development board from Adafruit. They are powered by the Atmel ATSAMD21G18 ARM Cortex M0 processor clocked at 48 MHz with 3.3 V logic. This board features the same chip as is in the Arduino Zero (RS 883-7383). It has 256K of flash (8x more than the Feather 32u4 range) and 32K of RAM (16x). The Feather M0 is designed for low power, portable projects.

There is a dedicated connector for 3.7 V Lithium batteries. The built-in battery charging circuit enables you can use to measure and monitor battery levels. Battery and USB cable not included.

This chip has built-in USB so it has USB-to-serial programming & debug capability so no need for an FTDI-like chip.

Supplied fully assembled and tested, with a USB bootloader that lets you quickly use it with the Arduino IDE.

Adafruit Feather M0 WiFi Board

The Adafruit Feather M0 WiFi has all the basic features shared by the Feather M0 range together with a certified WiFi module. The Atmel ATWINC WiFi model is 802.11bgn-capable, Soft-AP, SSL TSL 1.2 support, built-in low-power management and rock solid performance.

This module works with 802.11b, g or n networks and supports WEP, WPA and WPA2 encryption. You can connect to your own WiFi network or create your own with "Soft AP" mode, where it becomes its own access point.

You can clock it as fast as 12 MHz for speedy, reliable packet streaming and scanning/connecting to networks is fast, just a few seconds.

It only uses small amount of power so for battery operated projects, this is the go to board.

- 51 x 23 x 8 mm / 2.0" x 0.9" x 0.28" without headers
- 4.6 g
- Atmel ATSAMD21G18 @ 48 MHz with 3.3 V logic/power
- 256 KB Flash and 32 KB RAM (No EEPROM)
- 32.768 kHz crystal for clock generation & RTC
- 3.3 V regulator with 500 mA peak current output
- USB native support, comes with USB bootloader and serial port debugging
- 20 GPIO pins
- Hardware Serial, hardware I²C, hardware SPI support
- PWM outputs on all pins
- 6 x 12-bit analogue inputs
- 1 x 10-bit analogue output (DAC)
- Built in 100 mA LiPo charger with charging status indicator LED
- Pin #13 red LED for general purpose blinking
- Power/enable pin
- 4 mounting holes
- Reset button 


Specifications

Attribute Value
Brand ADAFRUIT INDUSTRIES
Classification Development Board
Kit Name Feather M0
Technology WiFi
Device Core Cortex-M0
Processor Family Name SAM
Processor Part Number ATSAMD21G18
Processor Type MPU
Checking stock...
IDR
601,019.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1601,019.70
*price per unit indicative
"ADAFRUIT Feather M0 WiFi Development Board 3010" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products