ADAFRUIT Feather M0 Adalogger MCU Development Board 2796
- RS Stock No.:
- 1245517
- Mfr. Prt No.:
- 2796
- Brand:
- ADAFRUIT INDUSTRIES
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1245517 |
Product description | ADAFRUIT Feather M0 Adalogger MCU Development Board 2796 |
Manufacturer / Brand | ADAFRUIT INDUSTRIES |
Manufacturer part number | 2796 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1245517 |
Product description | ADAFRUIT Feather M0 Adalogger MCU Development Board 2796 |
Manufacturer / Brand | ADAFRUIT INDUSTRIES |
Manufacturer part number | 2796 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Adafruit Feather M0 Development Boards
The Feather M0 is a range of development board from Adafruit. They are powered by the Atmel ATSAMD21G18 ARM Cortex M0 processor clocked at 48 MHz with 3.3 V logic. This board features the same chip as is in the Arduino Zero (RS 883-7383). It has 256K of flash (8x more than the Feather 32u4 range) and 32K of RAM (16x). The Feather M0 is designed for low power, portable projects.
There is a dedicated connector for 3.7 V Lithium batteries. The built-in battery charging circuit enables you can use to measure and monitor battery levels. Battery and USB cable not included.
This chip has built-in USB so it has USB-to-serial programming & debug capability so no need for an FTDI-like chip.
Supplied fully assembled and tested, with a USB bootloader that lets you quickly use it with the Arduino IDE.
Adafruit Feather M0 Adalogger Board
What is Adafruit Feather?
Adafruit Feather is a family of thin, lightweight development boards made for prototyping. They are designed to be used on their own, or are stackable for multiple functionalities. Feather boards can be both battery operated or have a microUSB port for a PSU to be connected.
There is a family of products surrounding the Adafruit Feather range to help you get your projects up and running.
More about the Feather M0 Adalogger …
This board features the ATSAMD21G18 ARM Cortex M0 processor at its core - the same as the Arduino Zero! It has a huge 256K FLASH memory and 32K of RAM. That’s significantly more than other Adafruit Feather boards which use the Atmega328 or 32u4 chips.
The Feather M0 Adalogger can be used alongside the Arduino IDE to enable you to get developing and prototyping much quicker.
It’s portable!
You have the option to use either a 3.7V Lithium polymer battery, or connect to a PSU via microUSB. If you choose to power your Feather HUZZAH board by battery, it makes it portable. So you can take it with you, wherever you need to. If you need to recharge it at any point, just plug it in via the microUSB and it will recharge.
- 51 x 23 x 8 mm / 2.0" x 0.9" x 0.28" without headers
- 4.6 g
- Atmel ATSAMD21G18 @ 48 MHz with 3.3 V logic/power
- 256 KB Flash and 32 KB RAM (No EEPROM)
- 32.768 kHz crystal for clock generation & RTC
- 3.3 V regulator with 500 mA peak current output
- USB native support, comes with USB bootloader and serial port debugging
- 20 GPIO pins
- Hardware Serial, hardware I²C, hardware SPI support
- PWM outputs on all pins
- 6 x 12-bit analogue inputs
- 1 x 10-bit analogue output (DAC)
- Built in 100 mA LiPo charger with charging status indicator LED
- Pin #13 red LED for general purpose blinking
- Power/enable pin
- 4 mounting holes
- Reset button
Here’s the facts & figures:
Chip: ATSAMD21G18 @ 48MHz with 3.3V logic/power
Memory: 256KB FLASH + 32KB of RAM
Power: 3.3V regulator with 500mA peak current output
GPIO: 20 pins
Analogue inputs: 10
PWM: 8 pins
No EEPROM
Size: 51 x 23 x 8 mm (without headers)
Featherweight: 5.3g
Charging: Built in 100mA LiPoly charger with charging status indicator light
Specifications
Attribute | Value |
Brand | ADAFRUIT INDUSTRIES |
Classification | Development Board |
Kit Name | Feather M0 Adalogger |
Technology | MCU |
Device Core | Cortex-M0 |
Processor Family Name | ARM |
Processor Part Number | ATSAMD21G18 |
Processor Type | MCU |