Knipex 71 31 250 250 mm Chrome Vanadium Steel Compact bolt cutter

RS Stock No.:
1245817
Mfr. Prt No.:
71 31 250
Brand:
Knipex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245817
Product description Knipex 71 31 250 250 mm Chrome Vanadium Steel Compact bolt cutter
Manufacturer / Brand Knipex
Manufacturer part number 71 31 250
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
RS stock number 1245817
Product description Knipex 71 31 250 250 mm Chrome Vanadium Steel Compact bolt cutter
Manufacturer / Brand Knipex
Manufacturer part number 71 31 250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex CoBolt XL Compact Bolt Cutter

For powerful cutting of larger cross-sections and hard materials
Two-hand operation for maximum cutting force
60% less effort required compared to high leverage diagonal cutters of the same size
40-fold increase of manual force due to special joint design
With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm
Induction-hardened precision blades: cutting edge hardness approx. 64 HRC
Chrome vanadium heavy-duty steel, forged, multi-stage oil-hardened
Model 71 01 250: straight blades
Model 71 31 250: blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum


Specifications

Attribute Value
Brand Knipex
Overall Length 250 mm
Cutting Capacity 6 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
1,315,949.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,315,949.94
*price per unit indicative
"Knipex 71 31 250 250 mm Chrome Vanadium Steel Compact bolt cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products