Bahco 13mm Hex Socket With 1/2 in Drive , Length 38 mm

RS Stock No.:
1246192
Mfr. Prt No.:
TAH16B-13
Brand:
Bahco
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
RS stock number 1246192
Product description Bahco 13mm Hex Socket With 1/2 in Drive , Length 38 mm
Manufacturer / Brand Bahco
Manufacturer part number TAH16B-13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Tools at Height Sockets

Bahco 1/2'' Square Drive - Bi Hex Sockets - TAH Series

Bahco 1/2'' square drive sockets, ready to work at height

Features and Benefits

Standard length sockets, 1/2" square drive
Bi-hex profile, metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Ready to Work at Height - 4 Holes System


Specifications

Attribute Value
Brand Bahco
Socket Size 13 mm
Drive Size 1/2 in
Socket Type Hexagon
Drive Type Square
Overall Length 38 mm
Finish Polished
Material Alloy Steel
Checking stock...
IDR
143,594.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1143,594.41
*price per unit indicative
"Bahco 13mm Hex Socket With 1/2 in Drive , Length 38 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda