Bahco BPC813 1/2 in Air Impact Wrench, 1518rpm, 678Nm

RS Stock No.:
1246596
Mfr. Prt No.:
BPC813
Brand:
Bahco
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
RS stock number 1246596
Product description Bahco BPC813 1/2 in Air Impact Wrench, 1518rpm, 678Nm
Manufacturer / Brand Bahco
Manufacturer part number BPC813

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Drive Micro Impact Wrench-BPC813

BPC813 micro impact wrench from Bahco. Offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.

Features and Benefits

in micro impact wrench
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Low vibration
Air exhaust in handle
More power and faster

Application Information

Bahco BPC813 composite impact wrench is the ideal choice for automotive repair and heavy maintenance applications


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Air Tool Type Air Impact Wrench
Maximum Torque 678 Nm
Average Air Consumption 113 L/min
Air Inlet BSP 1/4 in
Speed 1518 rpm
Model Number BPC813
Length 120 mm
Checking stock...
IDR
5,303,238.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,303,238.40
*price per unit indicative
"Bahco BPC813 1/2 in Air Impact Wrench, 1518rpm, 678Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda