LA-301VB ROHM 7-Segment LED Display, CA Red 10 mcd RH DP 8mm

RS Stock No.:
1246750
Mfr. Prt No.:
LA-301VB
Brand:
ROHM

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1246750
Product description LA-301VB ROHM 7-Segment LED Display, CA Red 10 mcd RH DP 8mm
Manufacturer / Brand ROHM
Manufacturer part number LA-301VB
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
RS stock number 1246750
Product description LA-301VB ROHM 7-Segment LED Display, CA Red 10 mcd RH DP 8mm
Manufacturer / Brand ROHM
Manufacturer part number LA-301VB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

7-Sement Displays

7-Segment LED, LA301 Series, Rohm


Specifications

Attribute Value
Brand ROHM
Display Type 7-Segment
Number of Characters 1
LED Colours Red
Number of Segments 7
Dominant Wavelength 650 nm
Character Width 4 mm
Character Height 8 mm
Common Connection Anode
Mounting Type Through Hole
External Depth 5 mm
External Height 11 mm
External Width 7 mm
External Dimensions 7 x 5 x 11 mm
Luminous Intensity 10 mcd
Colour of Face Black
Power Dissipation 320 mW
Series LA-301 B/L
Decimal Orientation Right Side
Operating Temperature Range -25 → +75 °C
Forward Current 15 mA
Forward Voltage 2 V
Maximum Operating Temperature +75 °C
Minimum Operating Temperature -25 °C
Checking stock...
IDR
281,629.65
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1281,629.6556,325.93
*price per unit indicative
"LA-301VB ROHM 7-Segment LED Display, CA Red 10 mcd RH DP 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products