MG Chemicals Silicone Grease 85 ml Tube

RS Stock No.:
1247688
Mfr. Prt No.:
8462-85ml
Brand:
MG Chemicals

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1247688
Product description MG Chemicals Silicone Grease 85 ml Tube
Manufacturer / Brand MG Chemicals
Manufacturer part number 8462-85ml
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
RS stock number 1247688
Product description MG Chemicals Silicone Grease 85 ml Tube
Manufacturer / Brand MG Chemicals
Manufacturer part number 8462-85ml

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Silicone Greases

Silicone greases are designed to insulate connectors and give protection against arcing, corrosion and humidity.
Use to lubricating and preserving rubber parts as silicone grease will not swell or soften the rubber. Also use where some lubricants can damage the products.
Silicone grease does not wash off with water.

MG Chemicals 8462 Silicone Greases

MG Chemical 8462 is a translucent silicone grease that is used when you need protection from moisture, oxidation, humidity or static discharge on your connectors.
The dielectric grease is safe to use on elastomers, metals, rubber and plastics.

Features and Benefits

High dielectric strength
Odourless
Stays where you put it
Gives good protection from rust
Non-melting
Useable for incidental food contact

Typical Applications

Use in high-voltage connections associated with gasoline engine spark plugs, circuit breaker lubrication, to seal static grounding.


Specifications

Attribute Value
Brand MG Chemicals
Package Type Tube
Grease Type Silicone
Package Size 85 ml
Product Form Paste, Solid
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +250 °C
Food Processing Safe No
Colour Translucent
Checking stock...
IDR
277,538.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1277,538.94
*price per unit indicative
"MG Chemicals Silicone Grease 85 ml Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda