Bahco Height Safe 1/2 in Ratchet Handle, Square Drive With Straight Handle
- RS Stock No.:
- 1249737
- Mfr. Prt No.:
- TAH8150-1/2
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1249737 |
Product description | Bahco Height Safe 1/2 in Ratchet Handle, Square Drive With Straight Handle |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAH8150-1/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Drive Tools
Bahco " Rachet Handle - Working At Height
Bahco " Rachet handle complete with bracket for safety line when working at height.
Features and Benefits
In accordance with "DROPS best practices"
Ratchet "
Sealed
Safety pins that hold the sleeve in place
With 80 teeth and 4.5⁰ action
High-quality steel
High-gloss
The ratchet mechanism does not require lubrication
Smooth running
Function with dual latches
Patented mechanism
Bracket for safety line when working at height
Specifications
Attribute | Value |
Brand | Bahco |
Drive Size | 1/2 in |
Handle Type | Straight |
Drive Shape | Square |
Overall Length | 270 mm |
Height Safe | Yes |
Material | Alloy Steel |
Finish | Polished |