Bessey 105mm x 85mm C Clamp
- RS Stock No.:
- 1253774
- Mfr. Prt No.:
- CDF404C
- Brand:
- Bessey
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1253774 |
Product description | Bessey 105mm x 85mm C Clamp |
Manufacturer / Brand | Bessey |
Manufacturer part number | CDF404C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bessey C Clamp
Bessey C Clamps are available in a range of sizes. The copper plated spindle prevents welding spatter from sticking, ideally suited to industrial applications.
Features and Benefits
Clamping force up to 18000 N
Drop forged, stable
Copper plated spindle prevents the adhesion of weld spatter
Specifications
Attribute | Value |
Brand | Bessey |
Type | C Clamp |
Jaw Opening | 105 mm |
Jaw Depth | 85 mm |