RS PRO Male Mono Jack x 2 to Male Mono Jack x 2 Aux Cable, Black, 2m

RS Stock No.:
7424573
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7424573
Product description RS PRO Male Mono Jack x 2 to Male Mono Jack x 2 Aux Cable, Black, 2m
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
RS stock number 7424573
Product description RS PRO Male Mono Jack x 2 to Male Mono Jack x 2 Aux Cable, Black, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phono/RCA

For use with a broad spectrum of HI-Fi systems.

RS PRO 2 x Phono Cable Assembly

From RS PRO, this high-quality RCA audio cable is ideal for stereo hi-fi systems. The phono lead features two sets of phono plugs for multiple audio connections where possible, meaning it is ideal for custom audio setups.

The RCA connectors offer a high-end audio connection and have a robust pvc coating with built-in strain relief for added reliability and durability.

Features and Benefits

• 2x male phono plugs to 2x male phono plugs audio cable
• Integrated strain relief
• High-quality audio solution

Applications

RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. Stereo phono cables are still also used for professional audio purposes. As such, you might have need of an RCA audio cable in the following applications;

• CCTV
• Laboratory testing
• Home Entertainment

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Connector A Mono Jack x 2
Connector B Mono Jack x 2
Outer Sheath Material PVC
Connector A Gender Male
Sheath Colour Black
Connector B Gender Male
Length 2 m
Checking stock...
IDR
115,483.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1115,483.89
*price per unit indicative
"RS PRO Male Mono Jack x 2 to Male Mono Jack x 2 Aux Cable, Black, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda