Bessey 250mm x 120mm Lever Clamp

RS Stock No.:
1253812
Mfr. Prt No.:
GH25
Brand:
Bessey
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
RS stock number 1253812
Product description Bessey 250mm x 120mm Lever Clamp
Manufacturer / Brand Bessey
Manufacturer part number GH25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bessey Lever Clamp GH Series

Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.

Secure Ratchet Mechanism

The ratchet mechanism ensures rapid, controlled, vibration-free clamping.

Sturdy

The optimised profile shape, with greater reserves of force, enables a more even application of force especially under full utilisation of clamping range. The fixed bracket and pressure plate are produced and tempered from a single piece and are torsion-resistant.

Forged Sliding Arm

The sliding arm is serrated and made from tempered, drop-forged steel. For a long service life.

Ergonomic Clamping and Release Lever

The powder-coated clamping lever has an ergonomic shape. The plastic-coated non-slip release lever provides a secure hold as you release the clamp.

Features and Benefits

Clamping force up to 8500 N
Vibration resistant
Non-slip trigger release
5 x faster than regular clamps


Specifications

Attribute Value
Brand Bessey
Type Lever Clamp
Jaw Opening 250 mm
Jaw Depth 120 mm
Checking stock...
IDR
1,254,484.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,254,484.40
*price per unit indicative
"Bessey 250mm x 120mm Lever Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda