Bessey 200mm x 100mm Screw Clamp

RS Stock No.:
1253833
Mfr. Prt No.:
GS20
Brand:
Bessey
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
RS stock number 1253833
Product description Bessey 200mm x 100mm Screw Clamp
Manufacturer / Brand Bessey
Manufacturer part number GS20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bessey Steel Screw Clamp GS Series

Bessey GS Series of steel screw clamps are able to help you work more quickly, powerfully and flexibly. They cover a wide range of applications.

Features and Benefits

Clamping force up to 5000N
Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
Ergonomically shaped wood handle
Available in a range of sizes


Specifications

Attribute Value
Brand Bessey
Type Screw Clamp
Jaw Opening 200 mm
Jaw Depth 100 mm
Checking stock...
IDR
565,042.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1565,042.43
*price per unit indicative
"Bessey 200mm x 100mm Screw Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda