Bessey 100mm x 50mm Screw Clamp

RS Stock No.:
1253841
Mfr. Prt No.:
LMU10/5
Brand:
Bessey
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
RS stock number 1253841
Product description Bessey 100mm x 50mm Screw Clamp
Manufacturer / Brand Bessey
Manufacturer part number LMU10/5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bessey Light Duty Bar Clamp U-style

Bessey light duty bar clamp U-style is lightweight and easy to use.

Features and Benefits

Clamping force up to 1500 N
Step‐over clamping
Comes with two plastic pressure caps
Small and easy to handle
Lightweight
Available in a range of sizes


Specifications

Attribute Value
Brand Bessey
Type Screw Clamp
Jaw Opening 100 mm
Jaw Depth 50 mm
Checking stock...
IDR
161,740.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1161,740.38
*price per unit indicative
"Bessey 100mm x 50mm Screw Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda