4D Systems gen4-uLCD-70DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

RS Stock No.:
1258031
Mfr. Prt No.:
gen4-uLCD-70DCT-CLB-AR
Brand:
4D Systems

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1258031
Product description 4D Systems gen4-uLCD-70DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
Manufacturer / Brand 4D Systems
Manufacturer part number gen4-uLCD-70DCT-CLB-AR
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
RS stock number 1258031
Product description 4D Systems gen4-uLCD-70DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
Manufacturer / Brand 4D Systems
Manufacturer part number gen4-uLCD-70DCT-CLB-AR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand 4D Systems
Diagonal Display Size 7 in
Interface Type Seria
Resolution 800 x 480 pixels
Touch Screen Yes
Viewing Area Dimensions 86 x 154 mm
Touch Screen Type Capacitive
Supply Voltage 4 → 5.5 V
Backlight Type LED
Display Mode Transmissive
AC or DC Input Voltage dc
Dimensions 190.1 x 121.9 x 7.3 mm
Display Matrix Technology TFT
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +60 °C
Series gen4
Contrast Ratio 500:1
Viewing Area Height 153.84 mm
Brightness 475 cd/m²
Voltage Rating 5.5 V
Viewing Area Width 85.63 mm
Operating Temperature Range -10 → +60 °C
Number of Colours 65,536
Width 190.1 mm
Depth 121.9 mm
Standards Met CE
Current Rating 825 mA
Height 7.3 mm
Power Supply Included No
Checking stock...
IDR
3,360,360.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,360,360.93
*price per unit indicative
"4D Systems gen4-uLCD-70DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda