Arcol Ohmite 470Ω Silicone Ceramic Resistor 2W ±10% OY471KE

RS Stock No.:
1260437
Mfr. Prt No.:
OY471KE
Brand:
Arcol Ohmite

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1260437
Product description Arcol Ohmite 470Ω Silicone Ceramic Resistor 2W ±10% OY471KE
Manufacturer / Brand Arcol Ohmite
Manufacturer part number OY471KE
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
RS stock number 1260437
Product description Arcol Ohmite 470Ω Silicone Ceramic Resistor 2W ±10% OY471KE
Manufacturer / Brand Arcol Ohmite
Manufacturer part number OY471KE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Ohmite Resistors

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance


Specifications

Attribute Value
Brand Arcol Ohmite
Resistance 470 Ω
Power Rating 2 W
Tolerance ±10 %
Technology Silicone Ceramic
Series OY
Temperature Coefficient Minimum of -1300 ppm/°C
Maximum Operating Temperature +220 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
159,852.36
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1159,852.3631,970.47
*price per unit indicative
"Arcol Ohmite 470Ω Silicone Ceramic Resistor 2W ±10% OY471KE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products