Optoma Projector Screen
- RS Stock No.:
- 1262053
- Mfr. Prt No.:
- DS-9092PWC
- Brand:
- Optoma

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1262053 |
Product description | Optoma Projector Screen |
Manufacturer / Brand | Optoma |
Manufacturer part number | DS-9092PWC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Optoma DS-9092PWC Screen
The Optoma DS-9092PWC projector screen is popular because it is inexpensive and easy to operate. Optoma Manual Screens offer several outstanding features
Note
The fabrics are fire, water, and mold resistant and can be cleaned if necessary
92" Diagonal 16:9 Pull Down Screen
Self locking Mechanism
Dual Wall and Ceiling Mountable
High-Quality Screen Materials
Optoma matte white fabric is composed of 4 different layers, including a sheet of woven fibreglass which helps stop static electricity and prevent wrinkles and waves
Specifications
Attribute | Value |
Brand | Optoma |
Aspect Ratio | 16:9 |
Screen Height | 2030 mm |
Screen Width | 1145 mm |