Schurter S16 Cable Mount, Panel Mount IEC Connector Male, 10A, 250 V

RS Stock No.:
1259269
Mfr. Prt No.:
4312.0006
Brand:
Schurter

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259269
Product description Schurter S16 Cable Mount, Panel Mount IEC Connector Male, 10A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number 4312.0006
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
RS stock number 1259269
Product description Schurter S16 Cable Mount, Panel Mount IEC Connector Male, 10A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number 4312.0006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

IEC appliance plugs

Schurter Push/Pull Appliance Coupler Set

From Schurter, this IEC coupler set consists of a cord connector and panel mount inlet, and has a push/pull locking system for ease of connection. With a robust gripped shell, the cord connector ensures a high degree of environmental protection and is ideal for harsh environments. The inlet features a robust flange, and is screw on front mounting. Mating to IP67 and IP69K, the connection is waterproof and weatherproof.

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Features and Benefits

• IP67/IP69K
• Maximum Operating Temperature: +85 C
• Ergonomic Design
• Push / Pull Locking


Specifications

Attribute Value
Brand Schurter
IEC Connector Type S16
Mounting Type Cable Mount, Panel Mount
Gender Male
Current Rating 10 A, 15 A
Body Orientation Straight
Termination Method Solder
Switch Type 3 Pole
Voltage Rating 250 V
Checking stock...
IDR
516,793.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1516,793.03
*price per unit indicative
"Schurter S16 Cable Mount, Panel Mount IEC Connector Male, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products