Merlett Plastics Thermoplastic Rubber 10m Long Black Flexible Ducting Reinforced, 63mm Bend Radius

RS Stock No.:
1259327
Mfr. Prt No.:
9130010630010
Brand:
Merlett Plastics
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
RS stock number 1259327
Product description Merlett Plastics Thermoplastic Rubber 10m Long Black Flexible Ducting Reinforced, 63mm Bend Radius
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9130010630010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Merlett Superflex Calor Hose

The Superflex Calor hose from Merlett is made from thermoplastic rubber and contains a galvanised steel spiral. The hose can be used for suction or the transport of air and acid vapours.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 125°C
• Crush resistant

Product Application Information

Ideal for use in industry and boating.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 63 mm
Outer Diameter 69 mm
Material Thermoplastic Rubber
Length 10 m
Suitable Applications Acid, Air, Vapour
Colour Black
Bend Radius 63 mm
Reinforced Yes
Checking stock...
IDR
4,765,782.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,765,782.04
*price per unit indicative
"Merlett Plastics Thermoplastic Rubber 10m Long Black Flexible Ducting Reinforced, 63mm Bend Radius" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda