STAHLWILLE 3/8 in Insulated Ratchet Handle, Square Drive With Straight Handle

RS Stock No.:
1278066
Mfr. Prt No.:
12430001
Brand:
STAHLWILLE
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
RS stock number 1278066
Product description STAHLWILLE 3/8 in Insulated Ratchet Handle, Square Drive With Straight Handle
Manufacturer / Brand STAHLWILLE
Manufacturer part number 12430001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Stahlwille VDE 3/8 in Quick Release Ratchet

STAHLWILLE VDE 3/8 in ratchet complete with quick release mechanism. The ratchet angle is 4.5° ideal for use in confined spaces. The 3/8" version retains the compact shape, outstanding functionality and ergonomics of STAHLWILLE fine-tooth ratchets. Providing optimum protection against live voltages in accordance with VDE standards. The release button is always on top to prevent accidental actuation while working.

Features and Benefits

• Quick release
• Fine Tooth
• 80 Teeth


Specifications

Attribute Value
Brand STAHLWILLE
Drive Size 3/8 in
Handle Type Straight
Drive Shape Square
Overall Length 205 mm
VDE/1000V Approved Yes
Checking stock...
IDR
3,772,998.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,772,998.19
*price per unit indicative
"STAHLWILLE 3/8 in Insulated Ratchet Handle, Square Drive With Straight Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda