Japan Finechem Company 100GΩ Precision Resistor 2W ±5% RH2HVS100GOHMJ

RS Stock No.:
1278371
Mfr. Prt No.:
RH2HVS100GOHMJ
Brand:
Japan Finechem Company

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1278371
Product description Japan Finechem Company 100GΩ Precision Resistor 2W ±5% RH2HVS100GOHMJ
Manufacturer / Brand Japan Finechem Company
Manufacturer part number RH2HVS100GOHMJ
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
RS stock number 1278371
Product description Japan Finechem Company 100GΩ Precision Resistor 2W ±5% RH2HVS100GOHMJ
Manufacturer / Brand Japan Finechem Company
Manufacturer part number RH2HVS100GOHMJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E & C RH Type Superhigh Precision High Voltage Resistors

E & C RH type superhigh precision high-voltage resistors are used in physical and chemical measuring instruments. The operating temperature on these precision resistors is -55°C TO + 150°C. They are small lightweight and have high reliability, small temperature coefficient. The resistors offer minimised resistance change in long-term stability and load life and are protected from changes in pulse voltage.


Specifications

Attribute Value
Brand Japan Finechem Company
Resistance 100 GΩ
Power Rating 2 W
Tolerance ±5 %
Series RH2HV
Temperature Coefficient ±200 ppm/°C
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
2,290,378.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,290,378.04
*price per unit indicative
"Japan Finechem Company 100GΩ Precision Resistor 2W ±5% RH2HVS100GOHMJ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda