SEGGER 8.06.01 J-Link RX Adapter Adapter for use with J-Link Probes
- RS Stock No.:
- 1311327
- Mfr. Prt No.:
- 8.06.01 J-Link RX Adapter
- Brand:
- SEGGER
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1311327 |
Product description | SEGGER 8.06.01 J-Link RX Adapter Adapter for use with J-Link Probes |
Manufacturer / Brand | SEGGER |
Manufacturer part number | 8.06.01 J-Link RX Adapter |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1311327 |
Product description | SEGGER 8.06.01 J-Link RX Adapter Adapter for use with J-Link Probes |
Manufacturer / Brand | SEGGER |
Manufacturer part number | 8.06.01 J-Link RX Adapter |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
J-Link RX Adapter
The J-Link RX Adapter maps from the J-Link 20-pin 0.1in connector to the 14-pin 0.1in Renesas connector and allows JTAG + FINE connections to Renesas RX family microcontroller devices.
Supported Processors
• Connect via FINE: RX111/RX210/RX21A/RX220
• Connect via JTAG: RX610/RX621/RX62G/RX62N/RX62T/RX630/RX631/RX63N/RX63T
Features
• LF33CDT +3.3V @ 500mA LDO voltage regulator
• JTAG/FINE select link
• Input from J-Link probe via 20-pin 0.1in socket
• Output to Target via RSK 14-pin header
Specifications
Attribute | Value |
Brand | SEGGER |
Accessory Type | Adapter |
For Use With | J-Link Probes |