CK Pozidriv Standard Screwdriver PZ2 Tip, VDE 1000V Approved

RS Stock No.:
1325271
Mfr. Prt No.:
T49143-2200
Brand:
CK
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
RS stock number 1325271
Product description CK Pozidriv Standard Screwdriver PZ2 Tip, VDE 1000V Approved
Manufacturer / Brand CK
Manufacturer part number T49143-2200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

C.K Dextro VDE Screwdrivers

All C.K TOOLS VDE Screwdrivers are individually tested to 10,000 V these CK VDE screwdrivers are safe when working on live equipment up to 1000 V. Hardened and tempered for performance with precision.

Features & Benefits

• Tip type marking for easy identification
• Ergonomically shaped, dual•component handle for increased comfort, control and safety
• Long fine neck for precise fingertip control
• Ridges along the head give extra grip in that last turn
• Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability
• VDE approved - individually tested to 10,000v for safe live working up to 1,000v
• Premium quality Chrome Vanadium steel blade for exceptional strength and durability
• Precision machined tip for an exact screw fit and damage free screwdriving
• Conforms to VDE 0682/201, EN 60900, ISO 8764, ASTM-F 1505

Size: Ph 0 (RS Stock no: 132-5264 )

• Visible blade length: 60 mm
• Blade diameter: 3.5 mm
• Total length: 155 mm

Size: Ph 1 (RS Stock no: 132-5265 )

• Visible blade length: 80 mm
• Blade diameter: 5.0 mm
• Total length: 187 mm

Size: Ph 2 (RS Stock no: 132-5266 )

• Visible blade length: 100 mm
• Blade diameter: 6.0 mm
• Total length: 220 mm

Size: Ph 3 (RS Stock no: 132-5267 )

• Visible blade length: 150 mm
• Blade diameter: 8.0 mm
• Total length: 285 mm

Size: PZ 0 (RS Stock no: 132-5268 )

• Visible blade length: 60 mm
• Blade diameter: 3.5 mm
• Total length: 155 mm

Size: PZ 1 (RS Stock no: 132-5269 )

• Visible blade length: 80 mm
• Blade diameter: 5.0 mm
• Total length: 187 mm

Size: PZ 2 (RS Stock no: 132-5270 )

• Visible blade length: 100 mm
• Blade diameter: 6.0 mm
• Total length: 207 mm

Size: PZ 2 (RS Stock no: 132-5271 )

• Visible blade length: 200 mm
• Blade diameter: 6.0 mm
• Total length: 320 mm

Size: PZ 3 (RS Stock no: 132-5272 )

• Visible blade length: 150 mm
• Blade diameter: 8.0 mm
• Total length: 285 mm


Specifications

Attribute Value
Brand CK
Tip Type Pozidriv
Tip Size PZ2
Screwdriver Type Standard
VDE/1000V Approved Yes
Blade Length 200 mm
Overall Length 320 mm
Blade Material Chrome Vanadium Steel
Checking stock...
IDR
286,035.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1286,035.03
*price per unit indicative
"CK Pozidriv Standard Screwdriver PZ2 Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products