Cosel CHS 300W Isolated DC-DC Converter PCB Mount, Voltage in 36 → 76 V dc, Voltage out 12V dc

RS Stock No.:
1325405
Mfr. Prt No.:
CHS3004812-B
Brand:
Cosel

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1325405
Product description Cosel CHS 300W Isolated DC-DC Converter PCB Mount, Voltage in 36 → 76 V dc, Voltage out 12V dc
Manufacturer / Brand Cosel
Manufacturer part number CHS3004812-B
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
RS stock number 1325405
Product description Cosel CHS 300W Isolated DC-DC Converter PCB Mount, Voltage in 36 → 76 V dc, Voltage out 12V dc
Manufacturer / Brand Cosel
Manufacturer part number CHS3004812-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Cosel Isolated DC-DC Converters

CHS Series

The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty

Features and Benefits

• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off


Specifications

Attribute Value
Brand Cosel
Output Voltage 12 V dc
Output Voltage Adjustment Range ±10 %
Input Voltage Range 36 → 76 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1 kV ac, 500 V dc
Power Rating 300 W
Output Current 25 A
Mounting Type PCB Mount
Number of Outputs 1
Efficiency 94.5 %
Package DIP
Minimum Temperature -40 °C
Load Regulation 24 mV
Maximum Temperature +85 °C
Width 23.26 mm
Depth 12.7 mm
Standards Met CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1
Series CHS
Length 58.9 mm
Checking stock...
IDR
1,562,441.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,562,441.44
*price per unit indicative
"Cosel CHS 300W Isolated DC-DC Converter PCB Mount, Voltage in 36 → 76 V dc, Voltage out 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products