Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm

RS Stock No.:
1340437
Mfr. Prt No.:
PT142
Brand:
Technics

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1340437
Product description Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm
Manufacturer / Brand Technics
Manufacturer part number PT142
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
RS stock number 1340437
Product description Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm
Manufacturer / Brand Technics
Manufacturer part number PT142

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Technics Tool Storage

Technics Backpack

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This professional, tool backpack from Technics is made from tough reinforced 600 denier fabric. It features a range of different sized pockets and pouches for storing safely an array of different hand tools while on the move. Adjustable and padded shoulder straps guarantee comfortable carrying of heavy loads. This stylish, functional and robust tool backpack from Technics have a professional design ideal for all-around professional and DIY applications.

Features & Benefits:
• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• For transporting tools securely and hands-free
• Inner and outer pockets and compartments to secure tools, including a zipped base pocket
• Adjustable shoulder straps
• Reflective piping

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this backpack weather-proof?
This backpack is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.

Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism

Does this tool backpack come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Technics
Bag Type Backpack
Material Polyester
Length 340 mm
Width 210 mm
Height 420 mm
Shoulder Strap Yes
Lock Type Dual Zipper
Checking stock...
IDR
1,229,940.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,229,940.14
*price per unit indicative
"Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda