TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RT314024 9-1393239-8

RS Stock No.:
1354660
Mfr. Prt No.:
RT314024 9-1393239-8
Brand:
TE Connectivity
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
RS stock number 1354660
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RT314024 9-1393239-8
Manufacturer / Brand TE Connectivity
Manufacturer part number RT314024 9-1393239-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Coil Voltage 24 V dc
Coil Resistance 1.44 kΩ
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 16 A
Terminal Type Through Hole
Number of Poles 1
Height 15.7 mm
Length 29 mm
Maximum Switching Power AC 4 kVA
Series RT1
Depth 12.7 mm
Checking stock...
IDR
812,058.38
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(IDR)Per Unit(IDR)
1812,058.3840,602.92
*price per unit indicative
"TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RT314024 9-1393239-8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products