Digilent Pmod OLEDrgb: 96 x 64 RGB OLED Display with 16-bit Color Resolution Expansion Module

RS Stock No.:
1346481
Mfr. Prt No.:
410-323
Brand:
Digilent

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1346481
Product description Digilent Pmod OLEDrgb: 96 x 64 RGB OLED Display with 16-bit Color Resolution Expansion Module
Manufacturer / Brand Digilent
Manufacturer part number 410-323
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
RS stock number 1346481
Product description Digilent Pmod OLEDrgb: 96 x 64 RGB OLED Display with 16-bit Color Resolution Expansion Module
Manufacturer / Brand Digilent
Manufacturer part number 410-323

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pmod OLEDrgb OLED display

Digilent’s Pmod OLEDrgb (Revision B) is an organic RGB LED module with a 96 x 64 pixel display capable of 16-bit colour resolution. Designed to work in conjunction with a host board, communicating via the SPI protocol, the Pmod OLEDrgb is a graphical display that allows users the option to light up any individual pixel on the OLED screen.

Utilising a Solomon Systech SSD1331 display controller, the PmodOLEDrgb receives information from the host board to be displayed on the OLED screen. Ideal for displaying a range of information including graphs and text as well as full colour pictures.

What’s on-board?
• 20 x 13mm RGB OLED display
• 96 x 64 pixels
• 16-bit colour resolution
• 12-pin Pmod connector w/SPI interface
• Serial SPI host communication
• 2x low-power display shutdown modes
• 35 x 25mm overall size


Specifications

Attribute Value
Brand Digilent
Kit Classification Expansion Module
Kit Name Pmod OLEDrgb: 96 x 64 RGB OLED Display with 16-bit Color Resolution
Checking stock...
IDR
294,321.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1294,321.34
*price per unit indicative
"Digilent Pmod OLEDrgb: 96 x 64 RGB OLED Display with 16-bit Color Resolution Expansion Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products